- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 555-3008F
Description
+
555 Series 2 mm Top View CBI R 24 Volt
Search Keywords: 5553008F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:555-3008F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Dimension:7.62 x 2.548144mm(Max) x 7.49mm
-
Category:Standard LED8141
-
Color:Red8142
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
100
$0.870
300
$0.842
500
$0.829
1,000
$0.811
2,500
$0.788
5,000
$0.770
7,500 +
$0.759
Click for Quote
Log in
to unlock special pricing