- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 555-2401F
Description
+
555 Series 2 mm Right Angle CBI Y
Search Keywords: 5552401F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:555-2401F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:2.54(Max) x 6.22 x 6.35 mm
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Color:Yellow
-
Category:Standard LED8141
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
100
$0.895
300
$0.867
500
$0.828
1,000
$0.793
2,500
$0.760
5,000
$0.740
7,500
$0.738
10,000 +
$0.730
Click for Quote
Log in
to unlock special pricing