- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 555-2009F
Description
+
555 Series 2 mm Right Angle CBI R 5 Volt 2.6 mA
Search Keywords: 5552009F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:555-2009F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dominant Wavelength:N/A
-
Color:Red
-
Dimension:2.54(Max) x 6.22 x 6.35 mm
-
Category:Resistor LED
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,100
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
225
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$1.545
50
$1.495
100
$1.141
225
$1.131
450
$1.053
675
$0.969
900 +
$0.879
Click for Quote
Log in
to unlock special pricing