- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 555-2007F
Description
+
555 Series 2 mm Right Angle CBI R 5 Volt 4.3 mA
Search Keywords: 5552007F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:555-2007F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dominant Wavelength:N/A
-
Dimension:6.22 x 2.54(Max) x 6.35 mm
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,050
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
100
$0.658
300
$0.657
500
$0.652
1,000
$0.647
2,500
$0.644
5,000
$0.642
7,500
$0.641
10,000 +
$0.639
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT