- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-2223-110
Description
+
LED Bi-Level Uni-Color Green/Yellow 565nm/585nm 4-Pin Bulk
Search Keywords: 5532223110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-2223-110
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Green,Yellow
-
Dominant Wavelength:N/A
-
Dimension:4.32 x 11 x 9.65 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.