- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-2223-102F
Description
+
553 Series 3 mm Bi-Level Backlight CBI 2x2 Array Non-Diffused G,Y
Search Keywords: 5532223102F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-2223-102F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Color:Green/Yellow
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Dimension:29.88 x 11.96 x 10.67 mm
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
75
$4.07
150
$3.06
225
$2.85
300 +
$2.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments