- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-2222F
Description
+
553 Series 3 mm Bi-Level CBI Non-Diffused G,G
Search Keywords: 5532222F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-2222F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:4.32 x 10.54 x 9.65 mm
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Color:Green
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
You may purchase all in-stock quantity of 150
Stock lot only:
150
MOQ for In Stock Qty:
1350
MOQ for out of Stock Qty:
1350
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$0.5856
1,350 +
$0.5324
Click for Quote
Log in
to unlock special pricing