- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-2222-803F
Description
+
553 Series 3 mm Bi-Level CBI Backlight Non-Diffused G,G
Search Keywords: 5532222803F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-2222-803F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:4.32 x 10.54 x 9.65 mm
-
Dominant Wavelength:N/A
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
163
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
163
$1.60
325
$1.22
488
$1.13
650 +
$1.11
Click for Quote
Log in
to unlock special pricing