Image is representational - see mfr. specs

553-2222-100F

Dialight

553 Series 3 mm Bi-Level Backlight CBI Non-Diffused G,G

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
553 Series 3 mm Bi-Level Backlight CBI Non-Diffused G,G
Search Keywords: 5532222100F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    553-2222-100F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Dimension:
    4.32 x 11 x 9.65 mm
  • Dominant Wavelength:
    N/A
  • Category:
    Standard LED
  • Color Temperature:
    N/A
  • Color:
    Green
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 190
Can Ship immediately
On Order:
850   can ship 9/10/26
Minimum Order Quantity:
50
Order Increment:
50
19 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.0600
250
$0.9721
500
$0.9323
1,000
$0.8925
2,500
$0.8405
5,000
$0.8007
7,500
$0.7783
10,000 +
$0.7619
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!