- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0744-306F
Description
+
553 Series 3 mm Bi-Level CBI 2x6 Array Y/G,Y/G .200 Housing
Search Keywords: 5530744306F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0744-306F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Dimension:30.48 x 10.8 x 9.65 mm
-
Category:Standard LED
-
Color Temperature:N/A
-
Color:Green/Yellow
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
178
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
30
$6.35
43
$6.33
86
$4.75
129
$4.44
171 +
$4.35
Click for Quote
Log in
to unlock special pricing