- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0744-300
Description
+
LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
Search Keywords: 5530744300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0744-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Green/Yellow
-
Dominant Wavelength:N/A
-
Dimension:5.08 x 11.3 x 9.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
25
$1.73
100
$1.45
250
$1.30
500
$1.24
1,000
$1.19
2,500
$1.14
5,000
$1.11
7,500 +
$1.09
Click for Quote
Log in
to unlock special pricing