- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0741F
Description
+
553 Series 3 mm Bi-Level CBI Y/G, R/G
Search Keywords: 5530741F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0741F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color Temperature:N/A
-
Dimension:10.75 x 4.32 x 9.65 mm
-
Color:Green/Yellow,Green/Red
-
Category:Standard LED
-
Dominant Wavelength:563/583,563/630 nm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
717
Ships today, if you order in
MOQ for In Stock Qty:
95
MOQ for out of Stock Qty:
95
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
95
$1.99
100
$1.98
138
$1.97
275
$1.50
413
$1.40
550 +
$1.37
Click for Quote
Log in
to unlock special pricing