- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0711-202F
Description
+
553 Series 3 mm Bi-Level CBI DIN Housing No Guides 2x2 Array R,R
Search Keywords: 5530711202F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0711-202F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dominant Wavelength:N/A
-
Color:Green/Red
-
Category:Standard LED
-
Color Temperature:N/A
-
Dimension:29.88 x 13.07 x 10.67 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
74
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
74
$3.38
148
$2.54
222
$2.37
295 +
$2.32
Click for Quote
Log in
to unlock special pricing