- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0711-106F
Description
+
553 Series 3 mm Bi-Level Backlight CBI 2X6 Array R,R
Search Keywords: 5530711106F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0711-106F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Standard LED
-
Dominant Wavelength:N/A
-
Dimension:8.13 + 2.6(Max) x 4.32 x 9.65 mm
-
Color Temperature:N/A
-
Color:Green/Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
22
$11.49
43
$8.82
65
$8.17
86 +
$8.00
Click for Quote
Log in
to unlock special pricing