- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0711-003F
Description
+
553 Series 3 mm Bi-Level CBI 2x3 Array R/G,R/G
Search Keywords: 5530711003F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0711-003F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
39 -
Category:Standard LED
-
Color:Green/Red
-
Dimension:29.88 x 9.06 + 2.8(Max) x 10.67 mm
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
49
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
49
$6.24
98
$4.68
147
$4.37
195 +
$4.28
Click for Quote
Log in
to unlock special pricing