- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0704F
Description
+
553 Series 3 mm Bi-Level CBI X,Y/G
Search Keywords: 5530704F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0704F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color Temperature:N/A
-
Color:Green/Yellow
-
Dimension:10.75 x 4.32 x 9.65 mm
-
Dominant Wavelength:563/583 nm
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,476
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$0.7783
338
$0.7762
675
$0.5834
1,013
$0.5437
1,350 +
$0.5324
Click for Quote
Log in
to unlock special pricing