- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0333-300F
Description
+
553 Series 3 mm Bi-Level CBI Y,Y 5 Volt .200 Housing
Search Keywords: 5530333300F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0333-300F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color Temperature:N/A
-
Color:Yellow
-
Dimension:4.32 x 10.54 x 9.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
You may purchase all in-stock quantity of 98
Stock lot only:
98
MOQ for In Stock Qty:
650
MOQ for out of Stock Qty:
650
14 Weeks
can ship
8/18/26