- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0333-300
Description
+
LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk
Search Keywords: 5530333300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0333-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Yellow
-
Dimension:5.08 x 11.3 x 9.65 mm
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
You may purchase all in-stock quantity of 37
Stock lot only:
37
Minimum Order Quantity:
78
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$1.7908
78
$1.6280
250
$1.2811
500
$1.2138
1,000
$1.1722
2,500
$1.1141
5,000
$1.0780
7,500
$1.0618
10,000 +
$1.0459
Click for Quote
Log in
to unlock special pricing