- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0322-300F
Description
+
553 Series 3 mm Bi-Level CBI G,G 5 Volt .200 Housing
Search Keywords: 5530322300F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0322-300F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Category:Standard LED
-
Color:Green
-
Dominant Wavelength:N/A
-
Dimension:4.32 x 10.54 x 9.65 mm
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
495
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
45
$1.60
50
$1.59
100
$1.58
163
$1.57
325
$1.19
488
$1.12
650 +
$1.09
Click for Quote
Log in
to unlock special pricing