- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 5530322300
Description
+
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk
Search Keywords: 5530322300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:5530322300
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908160
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:5.08 x 11.3 x 9.65 mm
-
Color:Green
-
Dominant Wavelength:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.