- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0320F
Description
+
553 Series 3 mm Bi-Level CBI G,X 5 Volt
Search Keywords: 5530320F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0320F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Green
-
Dominant Wavelength:N/A
-
Dimension:11 x 4.32 x 9.65 mm
-
Color Temperature:N/A
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
113
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$2.34
50
$2.33
113
$2.32
225
$1.75
338
$1.63
450 +
$1.60
Click for Quote
Log in
to unlock special pricing