- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0311F
Description
+
553 Series 3 mm Bi-Level CBI R,R 5 Volt
Search Keywords: 5530311F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0311F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color Temperature:N/A
-
Color:Red
-
Dominant Wavelength:N/A
-
Dimension:11 x 4.32 x 9.65 mm
-
Category:Standard LED8141
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
601
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
50
$1.072
250
$0.959
500
$0.937
1,000
$0.917
2,500
$0.899
5,000
$0.887
7,500
$0.882
10,000 +
$0.880
Click for Quote
Log in
to unlock special pricing