- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0311-300F
Dialight
553-0311-300F
553 Series 3 mm Bi-Level CBI R,R 5 Volt .200 Housing
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0311-300F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:4.32 x 10.54 x 9.65 mm
-
Category:Standard LED
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Color:Red