- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0310F
Description
+
553 Series 3 mm Bi-Level CBI R,X 5 Volt
Search Keywords: 5530310F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0310F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color Temperature:N/A
-
Color:Red
-
Dimension:11 x 4.32 x 9.65 mm
-
Category:Standard LED
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
225
$1.174
450
$0.880
675
$0.822
900 +
$0.805
Click for Quote
Log in
to unlock special pricing