- Home ›
- All Products›
- 553-0233-310F
Description
+
553 Series 3 mm Bi-Level CBI Y,Y 2 mA Reverse Polarity .200 Housing
Search Keywords: 5530233310F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0233-310F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
163
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
163
$1.59
325
$1.21
488
$1.12
650 +
$1.10
Click for Quote
Log in
to unlock special pricing