- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0233-200F
Description
+
553 Series 3 mm Bi-Level CBI DIN Housing No Guides Y,Y 2 mA
Search Keywords: 5530233200F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0233-200F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Yellow
-
Dimension:4.32 x 14.06 x 9.65 mm
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
728
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
50
$1.43
250
$1.32
500
$1.18
1,000
$1.09
2,500
$1.08
5,000 +
$1.03
Click for Quote
Log in
to unlock special pricing