- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0233-100F
Dialight
553-0233-100F
553 Series 3 mm Bi-Level Backlight CBI Y,Y 2 mA
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
553 Series 3 mm Bi-Level Backlight CBI Y,Y 2 mA
Search Keywords: 5530233100F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0233-100F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Yellow
-
Dimension:4.32 x 10.54 x 9.65 mm
-
Color Temperature:N/A
-
Category:Standard LED
-
Dominant Wavelength:588 nm
Product Guides
+
Frequently Asked Questions
Is 553-0233-100F RoHS compliant?
Yes, 553-0233-100F is RoHS compliant.
What is the lead time for 553-0233-100F?
The standard lead time for 553-0233-100F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
14 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
175
$1.44
350
$1.10
525
$1.02
700 +
$1.00
Click for Quote
Log in
to unlock special pricing