- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0232-400F
Description
+
553 Series 3 mm Bi-Level CBI DIN Housing with Guides Y,G 2 mA
Search Keywords: 5530232400F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0232-400F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color Temperature:N/A
-
Dimension:N/A
-
Color:Green/Yellow
-
Dominant Wavelength:N/A
-
Category:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
193
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
50
$1.001
250
$0.895
500
$0.875
1,000
$0.856
2,500
$0.839
5,000
$0.828
7,500
$0.823
10,000 +
$0.821
Click for Quote
Log in
to unlock special pricing