- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0230F
Description
+
553 Series 3 mm Bi-Level CBI Y,X 2 mA
Search Keywords: 5530230F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0230F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:11 x 4.32 x 9.65 mm
-
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color:Yellow
-
Color Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
50
$0.752
250
$0.673
500
$0.657
1,000
$0.643
2,500
$0.630
5,000
$0.622
7,500
$0.621
10,000 +
$0.618
Click for Quote
Log in
to unlock special pricing