- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0223-104F
Description
+
553 Series 3 mm Bi-Level Backlight CBI G,Y 2 mA
Search Keywords: 5530223104F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0223-104F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
29 -
Category:N/A
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Color:Green/Yellow
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
37
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
37
$8.29
73
$6.30
109
$5.91
145 +
$5.79
Click for Quote
Log in
to unlock special pricing