Image is representational - see mfr. specs

553-0223-100F

Dialight

553 Series 3 mm Bi-Level Backlight CBI G,Y 2 mA

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
BAG Упаковка
Certificate of Compliance Guarantee
Описание +
553 Series 3 mm Bi-Level Backlight CBI G,Y 2 mA
Search Keywords: 5530223100F
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Dialight
  • Артикул / №:
    553-0223-100F
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Dimension:
    N/A
  • Color:
    Green/Yellow
  • Dominant Wavelength:
    569/588 nm
  • Color Temperature:
    N/A
  • Category:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
175
14 Weeks Можно отправить 18/8/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
175
$1.44
350
$1.10
525
$1.02
700 +
$1.00
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!