- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 553-0223-006F
Dialight
553-0223-006F
553 Series 3 mm Bi-Level CBI 2x6 Array G,Y 2 mA
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0223-006F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Dimension:N/A
-
Type:Bi-Level Uni-Color
-
Maximum Forward Voltage per Color:2.2/2.4 V
-
Color:Green/Yellow
-
Peak Wavelength:565/591 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Colored Diffused
-
Lens Dimensions:N/A
-
Intensity:1.6,5 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:N/A