- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0222F
Description
+
553 Series CBI 3mm 2hx1w G 2mA, Cath R
Search Keywords: 5530222F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0222F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color Temperature:N/A
-
Dimension:11 x 4.32 x 9.65 mm
-
Dominant Wavelength:N/A
-
Color:Green
-
Category:Standard LED8141
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
50
$2.43
250
$1.59
500
$1.35
1,000
$1.24
2,500
$1.18
5,000
$1.14
7,500 +
$1.13
Click for Quote
Log in
to unlock special pricing