- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0222-002F
Description
+
553 Series 3 mm Bi-Level CBI 2x2 Array G,G 2 mA
Search Keywords: 5530222002F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0222-002F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Color:Green
-
Dominant Wavelength:N/A
-
Dimension:29.88 x 9.06 + 2.8(Max) x 10.67 mm
-
Category:Standard LED
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,980
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
60
$3.34
90
$3.33
180
$2.50
270
$2.33
360 +
$2.28
Click for Quote
Log in
to unlock special pricing