- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0221-004F
Dialight
553-0221-004F
553 Series 3 mm Bi-Level CBI 2x4 Array G,R 2 mA
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
553 Series 3 mm Bi-Level CBI 2x4 Array G,R 2 mA
Search Keywords: 5530221004F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0221-004F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 553-0221-004F RoHS compliant?
Yes, 553-0221-004F is RoHS compliant.
What is the lead time for 553-0221-004F?
The standard lead time for 553-0221-004F is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
14 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
19
$13.18
38
$9.88
57
$9.22
75 +
$9.04
Click for Quote
Log in
to unlock special pricing