- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0213-300F
Description
+
553 Series 3 mm Bi-Level CBI R,Y 2 mA .200 Housing
Search Keywords: 5530213300F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0213-300F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Red,Yellow
-
Dimension:4.72 x 9.69 x 9.65 mm
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
175
$1.44
350
$1.10
525
$1.02
700 +
$1.00
Click for Quote
Log in
to unlock special pricing