- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0212F
Dialight
553-0212F
553 Series CBI 3mm 2hx1w R,G 2mA, Cath R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 553-0212F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541402000 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Category: | Standard LED |