- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0211-306F
Description
+
553 Series 3 mm Bi-Level CBI 2x6 Array R,R 2 mA .200 Housing
Search Keywords: 5530211306F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0211-306F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Color:Red
-
Dimension:30.48 x 10.8 x 9.65 mm
-
Category:Standard LED
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
34
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
34
$8.17
67
$6.22
100
$5.83
133 +
$5.72
Click for Quote
Log in
to unlock special pricing