- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0202-004F
Description
+
553 Series 3 mm Bi-Level CBI 2x4 Array X,G 2 mA
Search Keywords: 5530202004F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0202-004F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
29 -
Color:Green
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Dimension:N/A
-
Category:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
44
$5.99
87
$4.54
131
$4.22
174 +
$4.14
Click for Quote
Log in
to unlock special pricing