Image is representational - see mfr. specs

553-0188F

Dialight

553 Series 3 mm Bi-Level CBI B,B

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
553 Series 3 mm Bi-Level CBI B,B
Search Keywords: 5530188F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    553-0188F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Color:
    Blue
  • Dominant Wavelength:
    N/A
  • Dimension:
    11 x 4.32 x 9.65 mm
  • Category:
    Standard LED
  • Color Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 201
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks can ship 9/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$6.43
100
$5.90
250
$5.73
500
$5.33
1,000
$4.97
2,500
$4.65
5,000
$4.64
7,500 +
$4.62
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!