- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0188-200F
Description
+
553 Series 3 mm Bi-Level CBI DIN Housing No Guides B,B
Search Keywords: 5530188200F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0188-200F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dominant Wavelength:N/A
-
Color:Blue
-
Dimension:4.32 x 14.06 x 9.65 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
38
$8.90
75
$6.76
113
$6.29
150 +
$6.16
Click for Quote
Log in
to unlock special pricing