- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0182F
Description
+
553 Series 3 mm Bi-Level CBI B,G
Search Keywords: 5530182F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0182F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Category:Standard LED
-
Dimension:11 x 4.32 x 9.65 mm
-
Color:Blue/Green
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,719
Can Ship immediately
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
55
$3.62
75
$3.61
150
$2.71
225
$2.53
300 +
$2.48
Click for Quote
Log in
to unlock special pricing