- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0133-300
Dialight
553-0133-300
LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk
Search Keywords: 5530133300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0133-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:5.08 x 11.3 x 9.65 mm
-
Color:Yellow
-
Dominant Wavelength:N/A
Product Guides
+
Frequently Asked Questions
Is 553-0133-300 RoHS compliant?
Yes, 553-0133-300 is RoHS compliant.
What is the lead time for 553-0133-300?
The standard lead time for 553-0133-300 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
You may purchase all in-stock quantity of 49
Stock lot only:
49
Minimum Order Quantity:
92
10 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$1.4388
92
$1.3080
250
$1.0620
500
$0.9400
1,000
$0.9000
2,500
$0.8630
5,000
$0.8400
7,500
$0.8270
10,000 +
$0.8150
Click for Quote
Log in
to unlock special pricing