- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0131F
Description
+
553 Series 3 mm Bi-Level CBI Y,R
Search Keywords: 5530131F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0131F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dominant Wavelength:N/A
-
Color:Red,Yellow
-
Color Temperature:N/A
-
Category:Standard LED
-
Dimension:11 x 4.32 x 9.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 50
Stock lot only:
10
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1.4091
50
$1.2810
250
$1.0410
500
$0.9940
1,000
$0.9510
2,500
$0.9120
5,000
$0.8880
7,500
$0.8860
10,000 +
$0.8760
Click for Quote
Log in
to unlock special pricing