- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0128F
Description
+
553 Series 3 mm Bi-Level CBI G,B
Search Keywords: 5530128F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0128F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Dimension:11 x 4.32 x 9.658144mmmm
-
Category:Standard LED8141
-
Color:Blue/Green8142
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
Buy all 43 in-stock or the regular minimum order quantity of 50
Stock lot only:
43
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$3.168
50
$2.880
100
$2.790
250
$2.680
500
$2.570
1,000
$2.470
2,500
$2.410
5,000
$2.350
7,500 +
$2.330
Click for Quote
Log in
to unlock special pricing