- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0122-300F
Description
+
553 Series CBI 3mm 2hx1w G
Search Keywords: 5530122300F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0122-300F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color Temperature:N/A
-
Dimension:11.3 x 5.08 x 9.65 mm
-
Dominant Wavelength:N/A
-
Color:Green
-
Category:Standard LED
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$1.317
250
$1.215
500
$1.049
1,000
$0.976
2,500
$0.876
5,000
$0.868
7,500
$0.866
10,000 +
$0.864
Click for Quote
Log in
to unlock special pricing