- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0113-300F
Description
+
553 Series 3 mm Bi-Level CBI R,Y .200 Housing
Search Keywords: 5530113300F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0113-300F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Red/Yellow
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Category:Standard LED
-
Dimension:4.72 x 9.69 x 9.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,350
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.852
250
$0.813
500
$0.796
1,000
$0.779
2,500
$0.757
5,000
$0.740
7,500
$0.730
10,000 +
$0.723
Click for Quote
Log in
to unlock special pricing