- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 553-0112-810F
Dialight
553-0112-810F
553 Series 3 mm Bi-Level R,G Reverse Polarity .110 Lead Length
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
553 Series 3 mm Bi-Level R,G Reverse Polarity .110 Lead Length
Search Keywords: 5530112810F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0112-810F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Mounting:Through Hole
-
Dimension:11 x 4.32 x 9.65 mm
Product Guides
+
Frequently Asked Questions
Is 553-0112-810F RoHS compliant?
Yes, 553-0112-810F is RoHS compliant.
What is the lead time for 553-0112-810F?
The standard lead time for 553-0112-810F is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
You may purchase all in-stock quantity of 100
Stock lot only:
100
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
51 Weeks
can ship
10/12/27
Price (USD)
Qty
Unit Price
1
$1.507
100
$1.360
800 +
$1.370
Click for Quote
Log in
to unlock special pricing