Available Replacements
ROHs Equivalent
553-0112-400F
553-0112-400F

Dialight

In Stock: 0

Minimum Order: 200

VIEW PRODUCT

553-0112-400

Dialight

LED Bi-Level Uni-Color Green/Red 565nm/635nm 4-Pin Bulk

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
LED Bi-Level Uni-Color Green/Red 565nm/635nm 4-Pin Bulk
Search Keywords: 5530112400
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    553-0112-400
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dominant Wavelength:
    N/A
  • Dimension:
    4.32 x 10.54 x 9.65 mm
  • Color:
    Green/Red
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!