- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0112-210F
Dialight
553-0112-210F
553 Series 3 mm Bi-Level CBI DIN Housing No Guides R,G Reverse Polarity
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
553 Series 3 mm Bi-Level CBI DIN Housing No Guides R,G Reverse Polarity
Search Keywords: 5530112210F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0112-210F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Color:Green/Red
-
Dimension:4.32 x 10.54 x 9.65 mm
Product Guides
+
Frequently Asked Questions
Is 553-0112-210F RoHS compliant?
Yes, 553-0112-210F is RoHS compliant.
What is the lead time for 553-0112-210F?
The standard lead time for 553-0112-210F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
14 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
75
$2.65
100
$2.64
200
$1.99
300
$1.86
400 +
$1.82
Click for Quote
Log in
to unlock special pricing